Wurth Elektronik Ferrite Bead (EMI Suppression), 3.2 x 2.5 x 1.3mm (1210 (3225M)), 90Ω impedance at 100 MHz, 180Ω

RS Stock No.:
163-3546
Mfr. Part No.:
7427923
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

1210 (3225M)

Impedance at 100 MHz

90Ω

Impedance at 1 GHz

180Ω

Current Rating

400mA

Type

EMI Suppression

Dimensions

3.2 x 2.5 x 1.3mm

Length

3.2mm

Depth

2.5mm

Maximum DC Resistance

300mΩ

Height

1.3mm

Material

Ferrite

Application

Suppression Components

Series

WE-CBF

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy