Wurth Elektronik Ferrite Bead (EMI Suppression), 2 x 1.2 x 0.9mm (0805 (2012M)), 1800Ω impedance at 100 MHz

RS Stock No.:
163-3538
Mfr. Part No.:
742792090
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0805 (2012M)

Impedance at 100 MHz

1800Ω

Current Rating

200mA

Type

EMI Suppression

Dimensions

2 x 1.2 x 0.9mm

Length

2mm

Depth

1.2mm

Height

0.9mm

Maximum DC Resistance

400mΩ

Application

Suppression Components

Material

Ferrite

Series

WE-CBF

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy