Wurth Elektronik Ferrite Bead (EMI Suppression), 2 x 1.2 x 0.9mm (0805 (2012M)), 600Ω impedance at 100 MHz
- RS Stock No.:
- 163-3536
- Mfr. Part No.:
- 742792043
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-3536
- Mfr. Part No.:
- 742792043
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0805 (2012M) | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 200mA | |
| Type | EMI Suppression | |
| Dimensions | 2 x 1.2 x 0.9mm | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Height | 0.9mm | |
| Maximum DC Resistance | 650mΩ | |
| Material | Ferrite | |
| Application | Suppression Components | |
| Series | WE-CBF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0805 (2012M) | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 200mA | ||
Type EMI Suppression | ||
Dimensions 2 x 1.2 x 0.9mm | ||
Length 2mm | ||
Depth 1.2mm | ||
Height 0.9mm | ||
Maximum DC Resistance 650mΩ | ||
Material Ferrite | ||
Application Suppression Components | ||
Series WE-CBF | ||
- COO (Country of Origin):
- TW


