Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 600Ω impedance at 100 MHz
- RS Stock No.:
- 161-8077
- Mfr. Part No.:
- BLM31BE601SN1L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 161-8077
- Mfr. Part No.:
- BLM31BE601SN1L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 1206 (3216M) | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 300mA | |
| Type | Chip Ferrite Bead | |
| Dimensions | 3.2 x 1.6 x 1.1mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Maximum DC Resistance | 350mΩ | |
| Height | 1.1mm | |
| Material | Ferrite | |
| Series | BLM31B | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 1206 (3216M) | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 300mA | ||
Type Chip Ferrite Bead | ||
Dimensions 3.2 x 1.6 x 1.1mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Maximum DC Resistance 350mΩ | ||
Height 1.1mm | ||
Material Ferrite | ||
Series BLM31B | ||
- COO (Country of Origin):
- JP

