Wurth Elektronik Ferrite Bead, 1 x 0.5 x 0.5mm (0402 (1005M)), 10Ω impedance at 100 MHz, 15Ω impedance at 1 GHz
- RS Stock No.:
- 146-0704
- Mfr. Part No.:
- 7427927110
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 146-0704
- Mfr. Part No.:
- 7427927110
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0402 (1005M) | |
| Impedance at 100 MHz | 10Ω | |
| Impedance at 1 GHz | 15Ω | |
| Current Rating | 500mA | |
| Type | Ferrite Bead | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Maximum DC Resistance | 50mΩ | |
| Material | Ferrite | |
| Series | WE-CBF | |
| Application | Data Line Filter, Uncoupling of Distribution Voltage | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0402 (1005M) | ||
Impedance at 100 MHz 10Ω | ||
Impedance at 1 GHz 15Ω | ||
Current Rating 500mA | ||
Type Ferrite Bead | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Maximum DC Resistance 50mΩ | ||
Material Ferrite | ||
Series WE-CBF | ||
Application Data Line Filter, Uncoupling of Distribution Voltage | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WE-CBF is a SMT mount, EMI suppression ferrite bead with 15Ω maximum impedance. It is ideal for data line filter and uncoupling of distribution voltage.
Reliable Ni-Sn electrodes
High rated current up to 10 A
AEC-Q200 qualified
Operating temperature: –55°C to +125°C

