Wurth Elektronik Ceramic Transient Voltage Suppressor, 5.6 x 5.1 x 1.5mm (2220 (5650M)), 170Ω impedance at 100 MHz
- RS Stock No.:
- 146-0672
- Mfr. Part No.:
- 74279224171
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 146-0672
- Mfr. Part No.:
- 74279224171
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 2220 (5650M) | |
| Impedance at 100 MHz | 170Ω | |
| Current Rating | 4A | |
| Type | Ferrite Bead | |
| Dimensions | 5.6 x 5.1 x 1.5mm | |
| Length | 5.6mm | |
| Depth | 5.1mm | |
| Height | 1.5mm | |
| Maximum DC Resistance | 15mΩ | |
| Material | Ferrite | |
| Series | WE-MPSB | |
| Application | Broadband Suppression, EMI Suppression of DC/DC Converters & DC Power Supply, Filter with High Inrush Current Peaks, Motor Interference Suppression | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 2220 (5650M) | ||
Impedance at 100 MHz 170Ω | ||
Current Rating 4A | ||
Type Ferrite Bead | ||
Dimensions 5.6 x 5.1 x 1.5mm | ||
Length 5.6mm | ||
Depth 5.1mm | ||
Height 1.5mm | ||
Maximum DC Resistance 15mΩ | ||
Material Ferrite | ||
Series WE-MPSB | ||
Application Broadband Suppression, EMI Suppression of DC/DC Converters & DC Power Supply, Filter with High Inrush Current Peaks, Motor Interference Suppression | ||
- COO (Country of Origin):
- TW

