Wurth Elektronik Ferrite Bead, 4.5 x 3.2 x 1.5mm (1812 (4532M)), 120Ω impedance at 100 MHz
- RS Stock No.:
- 144-9762
- Mfr. Part No.:
- 7427925
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 144-9762
- Mfr. Part No.:
- 7427925
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 1812 (4532M) | |
| Impedance at 100 MHz | 120Ω | |
| Current Rating | 300mA | |
| Type | Ferrite Bead | |
| Dimensions | 4.5 x 3.2 x 1.5mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Maximum DC Resistance | 300mΩ | |
| Height | 1.5mm | |
| Material | Ferrite | |
| Series | WE-CBF | |
| Application | General Electronic Equpiment | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 1812 (4532M) | ||
Impedance at 100 MHz 120Ω | ||
Current Rating 300mA | ||
Type Ferrite Bead | ||
Dimensions 4.5 x 3.2 x 1.5mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Maximum DC Resistance 300mΩ | ||
Height 1.5mm | ||
Material Ferrite | ||
Series WE-CBF | ||
Application General Electronic Equpiment | ||
- COO (Country of Origin):
- TW

