Wurth Elektronik Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M)), 180Ω impedance at 100 MHz
- RS Stock No.:
- 144-9759
- Mfr. Part No.:
- 742792624
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 144-9759
- Mfr. Part No.:
- 742792624
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0603 (1608M) | |
| Impedance at 100 MHz | 180Ω | |
| Current Rating | 1.5A | |
| Type | Ferrite Bead | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Maximum DC Resistance | 90mΩ | |
| Series | WE-CBF | |
| Material | Ferrite | |
| Application | Data Line Filter, Uncoupling of Distribution Voltage | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0603 (1608M) | ||
Impedance at 100 MHz 180Ω | ||
Current Rating 1.5A | ||
Type Ferrite Bead | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Maximum DC Resistance 90mΩ | ||
Series WE-CBF | ||
Material Ferrite | ||
Application Data Line Filter, Uncoupling of Distribution Voltage | ||
- COO (Country of Origin):
- TW

