Wurth Elektronik Ferrite Bead, 1 x 0.5 x 0.5mm (0402 (1005M)), 800Ω impedance at 100 MHz
- RS Stock No.:
- 144-9753
- Mfr. Part No.:
- 7427927281
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9753
- Mfr. Part No.:
- 7427927281
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0402 (1005M) | |
| Impedance at 100 MHz | 800Ω | |
| Current Rating | 50mA | |
| Type | Ferrite Bead | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Maximum DC Resistance | 800mΩ | |
| Height | 0.5mm | |
| Material | Ferrite | |
| Series | WE-CBF | |
| Application | Data Line Filter, Uncoupling of Distribution Voltage | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0402 (1005M) | ||
Impedance at 100 MHz 800Ω | ||
Current Rating 50mA | ||
Type Ferrite Bead | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Maximum DC Resistance 800mΩ | ||
Height 0.5mm | ||
Material Ferrite | ||
Series WE-CBF | ||
Application Data Line Filter, Uncoupling of Distribution Voltage | ||
Reliable Ni-Sn electrodes
High rated current up to 6 A
Operating temperature: –55 ºC to +125 ºC
High rated current up to 6 A
Operating temperature: –55 ºC to +125 ºC

