Wurth Elektronik Ferrite Bead, 1 x 0.5 x 0.5mm (0402 (1005M)), 600Ω impedance at 100 MHz

RS Stock No.:
144-9752
Mfr. Part No.:
7427927261
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0402 (1005M)

Impedance at 100 MHz

600Ω

Current Rating

100mA

Type

Ferrite Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

600mΩ

Height

0.5mm

Application

Data Line Filter, Uncoupling of Distribution Voltage

Series

WE-CBF

Material

Ferrite

COO (Country of Origin):
TW
Reliable Ni-Sn electrodes
High rated current up to 6 A
Operating temperature: –55 ºC to +125 ºC