Wurth Elektronik Ferrite Bead, 1 x 0.5 x 0.5mm (0402 (1005M)), 470Ω impedance at 100 MHz, 600Ω impedance at 300 MHz

RS Stock No.:
144-9751
Mfr. Part No.:
7427927241
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0402 (1005M)

Impedance at 100 MHz

470Ω

Impedance at 300 MHz

600Ω

Current Rating

100mA

Type

Ferrite Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

650mΩ

Height

0.5mm

Material

Ferrite

Series

WE-CBF

Application

Data Line Filter, Uncoupling of Distribution Voltage

COO (Country of Origin):
TW
Reliable Ni-Sn electrodes
High rated current up to 6 A
Operating temperature: –55 ºC to +125 ºC