Murata Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M))
- RS Stock No.:
- 125-3124
- Mfr. Part No.:
- BLM21AH102SN1D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 125-3124
- Mfr. Part No.:
- BLM21AH102SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0805 (2012M) | |
| Type | Chip Bead | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Maximum DC Resistance | 450mΩ | |
| Height | 0.85mm | |
| Material | Ferrite | |
| Series | BLM21AH | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0805 (2012M) | ||
Type Chip Bead | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Maximum DC Resistance 450mΩ | ||
Height 0.85mm | ||
Material Ferrite | ||
Series BLM21AH | ||
- COO (Country of Origin):
- JP

