Wurth Elektronik Ferrite Bead, 3.2 x 2.5 x 1.3mm (1210 (3225M)), 30Ω impedance at 100 MHz
- RS Stock No.:
- 124-1842
- Mfr. Part No.:
- 742792310
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 124-1842
- Mfr. Part No.:
- 742792310
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 1210 (3225M) | |
| Impedance at 100 MHz | 30Ω | |
| Current Rating | 3A | |
| Type | Ferrite Bead | |
| Dimensions | 3.2 x 2.5 x 1.3mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 1.3mm | |
| Application | Anti EMI, Control Signals, DC/DC Converter, Fast Bus Signals, HDD, High Current, High Frequency, High Speed, Line Filter, LVDS, Power Supply, RS232, RS422, USB 2.0 | |
| Material | Ferrite | |
| Series | WE-CBF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 1210 (3225M) | ||
Impedance at 100 MHz 30Ω | ||
Current Rating 3A | ||
Type Ferrite Bead | ||
Dimensions 3.2 x 2.5 x 1.3mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.3mm | ||
Application Anti EMI, Control Signals, DC/DC Converter, Fast Bus Signals, HDD, High Current, High Frequency, High Speed, Line Filter, LVDS, Power Supply, RS232, RS422, USB 2.0 | ||
Material Ferrite | ||
Series WE-CBF | ||
- COO (Country of Origin):
- TW

