Murata Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 600Ω impedance at 100 MHz
- RS Stock No.:
- 122-5330
- Mfr. Part No.:
- BLM21BD601SH1D
- Brand:
- Murata
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-5330
- Mfr. Part No.:
- BLM21BD601SH1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0805 (2012M) | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 300mA | |
| Type | Chip Bead | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Maximum DC Resistance | 0.35Ω | |
| Material | Ferrite | |
| Series | BLM21B | |
| Application | Automotive, Powertrain, Safety | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0805 (2012M) | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 300mA | ||
Type Chip Bead | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Maximum DC Resistance 0.35Ω | ||
Material Ferrite | ||
Series BLM21B | ||
Application Automotive, Powertrain, Safety | ||
