Murata Ferrite Bead, 3.2 x 1.6 x 0.8mm (1206 (3216M)), 470Ω impedance at 100 MHz
- RS Stock No.:
- 122-5302
- Mfr. Part No.:
- BLA31BD471SN4D
- Brand:
- Murata
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 122-5302
- Mfr. Part No.:
- BLA31BD471SN4D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 1206 (3216M) | |
| Impedance at 100 MHz | 470Ω | |
| Current Rating | 100mA | |
| Type | Bead | |
| Dimensions | 3.2 x 1.6 x 0.8mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.8mm | |
| Application | General Electronics | |
| Material | Ferrite | |
| Series | BLA31B | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 1206 (3216M) | ||
Impedance at 100 MHz 470Ω | ||
Current Rating 100mA | ||
Type Bead | ||
Dimensions 3.2 x 1.6 x 0.8mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.8mm | ||
Application General Electronics | ||
Material Ferrite | ||
Series BLA31B | ||
- COO (Country of Origin):
- JP
