Murata Ferrite Bead 800 μm (SMD) (0603) (M), 120 Ω impedance at 100 MHz
- RS Stock No.:
- 887-018
- Mfr. Part No.:
- BLM18SG121TN1D
- Brand:
- Murata
Subtotal (1 unit)*
£0.03
(exc. VAT)
£0.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.03 |
*price indicative
- RS Stock No.:
- 887-018
- Mfr. Part No.:
- BLM18SG121TN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Packaging | Taping | |
| Impedance at 100 MHz | 120Ω | |
| Current Rating | 3A | |
| Sub Type | M | |
| Mount Type | SMD | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 0.025Ω | |
| Series | BLM18SG | |
| Application | Industrial Equipment | |
| Material | Epoxy Resin | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Packaging Taping | ||
Impedance at 100 MHz 120Ω | ||
Current Rating 3A | ||
Sub Type M | ||
Mount Type SMD | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 0.025Ω | ||
Series BLM18SG | ||
Application Industrial Equipment | ||
Material Epoxy Resin | ||
- COO (Country of Origin):
- JP
The Murata chip ferrite bead designed to reduce electrical noise in DC power lines, ensuring stable performance in electronics. Its Compact size and reliable construction make it suitable for various consumer applications.
Operating temperature range of -55°C to +125°C
DC resistance values are low, ensuring minimal energy loss
Impedance rated at 120±25% at 100 MHz, Ideal for high-frequency applications
Lightweight unit mass of 0.004 g facilitates Compact designs
Related links
- Murata Ferrite Bead 800 μm (SMD) (0603) (M), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (SMD) (0603) (M), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (SMD) (0603) (M), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (SMD) (0603) (M), 2200 Ω impedance at 100 MHz
- Murata Ferrite Bead 500 μm (Surface) (0603) (Chip Ferrite Bead) 70 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0603) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Solder) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 100 Ω impedance at 100 MHz,
