Murata Ferrite Bead 1.6 mm (SMD) (1206) (M), 50 Ω impedance at 100 MHz
- RS Stock No.:
- 886-914
- Mfr. Part No.:
- BLM31SN500SZ1L
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 886-914
- Mfr. Part No.:
- BLM31SN500SZ1L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Packaging | Taping | |
| Impedance at 100 MHz | 50Ω | |
| Current Rating | 12A | |
| Sub Type | M | |
| Mount Type | SMD | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Maximum DC Resistance | 0.0016Ω | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Series | BLM31SN | |
| Material | Epoxy Resin | |
| Application | Industrial Equipment | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Packaging Taping | ||
Impedance at 100 MHz 50Ω | ||
Current Rating 12A | ||
Sub Type M | ||
Mount Type SMD | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Maximum DC Resistance 0.0016Ω | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Series BLM31SN | ||
Material Epoxy Resin | ||
Application Industrial Equipment | ||
- COO (Country of Origin):
- JP
The Murata chip ferrite bead designed for automotive infotainment and comfort applications, providing reliable EMC performance in Compact form factors. It plays a critical role in suppressing noise in electronic circuits.
Operating temperature range of -55°C to +125°C ensures durability under various conditions
Rated current of 50mA guarantees effective performance while managing power consumption
Low DC resistance of 0.0016Ω minimises energy loss and heat generation
Impedance Value of 12000Ω at 100 MHz optimises signal integrity in automotive applications
Related links
- Murata Ferrite Bead 1.6 mm (SMD) (1206) (M), 50 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (SMD) (1206) (M), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 180 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 75 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Bead), 1000 Ω impedance at 100 MHz
