Wurth Elektronik (Surface) (High Speed)

RS Stock No.:
486-037
Mfr. Part No.:
742792716
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Packaging

Tape & Reel

Mount Type

Surface

Sub Type

High Speed

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

Halogen Free (JEDEC JS709B,IEC 61249-2-21), REACH ((EC)1907/2006), RoHS (2011/65/EU & 2015/863)

Application

General Electronic Equipment

Series

WE-CBF

Automotive Standard

AEC-Q200 Grade 1

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy