Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (High Speed), 5 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£1.16

(exc. VAT)

£1.39

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,525 unit(s), ready to ship

Units
Per unit
Per Tape*
5 - 20£0.232£1.16
25 +£0.226£1.13

*price indicative

Packaging Options:
RS Stock No.:
485-888
Distrelec Article No.:
304-46-742
Mfr. Part No.:
742792005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Impedance at 100 MHz

5Ω

Packaging

Tape & Reel

Current Rating

8A

Mount Type

Surface

Sub Type

High Speed

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.2mm

Maximum DC Resistance

70mΩ

Length

2mm

Height

0.9mm

Standards/Approvals

REACH ((EC)1907/2006), RoHS (2011/65/EU & 2015/863), Halogen Free (JEDEC JS709B,IEC 61249-2-21)

Application

General Electronic Equipment

Automotive Standard

AEC-Q200 Grade 1

Series

WE-CBF

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy