Wurth Elektronik Ferrite Bead 0.8 mm (0603), 120 Ω impedance at 100 MHz

Subtotal (10 units, on tapes of 10)*

£0.36

(exc. VAT)

£0.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +£0.036£0.36

*price indicative

RS Stock No.:
332-553
Mfr. Part No.:
782632121
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

0603

Impedance at 100 MHz

120Ω

Current Rating

500mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863)

Depth

0.8mm

Length

1.6mm

Maximum DC Resistance

0.2Ω

Height

0.8mm

Automotive Standard

AEC-Q200 Grade 1

Material

Polystyrene

Series

WE-CBA

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.

Optimized for wideband and high speed performance

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -55 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy