Wurth Elektronik Ferrite Bead 0.9 mm (0805), 2000 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 units)*

£2.35

(exc. VAT)

£2.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
50 - 450£0.047£2.35
500 - 950£0.045£2.25
1000 - 2450£0.042£2.10
2500 - 4950£0.038£1.90
5000 +£0.037£1.85

*price indicative

RS Stock No.:
332-508
Mfr. Part No.:
782851212
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0805

Product Type

Ferrite Bead

Impedance at 100 MHz

2000Ω

Current Rating

400mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.2mm

Height

0.9mm

Standards/Approvals

REACH, Halogen Free IEC 61249-2-21, 863, Halogen Free JEDEC JS709B, EU&2015, RoHS 2011

Maximum DC Resistance

0.42Ω

Length

2mm

Material

Polystyrene

Automotive Standard

AEC-Q200 Grade 1

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.

Optimized for wideband and high speed performance

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -55 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy