Wurth Elektronik Ferrite Bead 900 μm (0805), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 332-194
- Mfr. Part No.:
- 782853611
- Brand:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 332-194
- Mfr. Part No.:
- 782853611
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 100 MHz | 600Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 2A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.11Ω | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Height | 900μm | |
| Standards/Approvals | 863, RoHS 2011, EU&2015, Halogen Free IEC 61249-2-21, REACH EC1907, 2006, Halogen Free JEDEC JS709B | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 100 MHz 600Ω | ||
Packaging Tape & Reel | ||
Current Rating 2A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.11Ω | ||
Length 2mm | ||
Depth 1.2mm | ||
Height 900μm | ||
Standards/Approvals 863, RoHS 2011, EU&2015, Halogen Free IEC 61249-2-21, REACH EC1907, 2006, Halogen Free JEDEC JS709B | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.
Optimized for efficient board layout and integration
Automotive grade AEC Q200 qualified
Halogen Free and REACH approved
Stable storage under controlled conditions with a moisture sensitivity level of 1
Related links
- Wurth Elektronik Ferrite Bead 900 μm (0805), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 560 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 2200 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 1500 Ω impedance at 100 MHz
