Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 600Ω impedance at 100 MHz, 700Ω impedance at

Stock information currently inaccessible
RS Stock No.:
110-671
Mfr. Part No.:
BLM18HK601SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

600Ω

Impedance at 1 GHz

700Ω

Current Rating

100mA

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

900mΩ

Series

BLM18HK

Application

EMI Suppression Filter, GHz Band Digital Interface

Material

Ferrite

COO (Country of Origin):
JP