Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.5mm (0603 (1608M)), 330Ω impedance at 100 MHz, 450Ω impedance at

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
110-661
Mfr. Part No.:
BLM18EG331TN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

330Ω

Impedance at 1 GHz

450Ω

Current Rating

500mA

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.5mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

210mΩ

Height

0.5mm

Series

BLM18EG

Application

EMI Suppression Filter, GHz Band General Use

Material

Ferrite

COO (Country of Origin):
JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

This series of ferrite beads are designed for general use applications.