Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 1000Ω impedance at 100 MHz, 1200Ω impedance
- RS Stock No.:
- 110-655
- Mfr. Part No.:
- BLM18HK102SN1D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 110-655
- Mfr. Part No.:
- BLM18HK102SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 (1608M) | |
| Impedance at 100 MHz | 1000Ω | |
| Impedance at 1 GHz | 1200Ω | |
| Current Rating | 50mA | |
| Type | Chip Ferrite Bead | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Maximum DC Resistance | 1.5Ω | |
| Application | EMI Suppression Filter, GHz Band Digital Interface | |
| Material | Ferrite | |
| Series | BLM18HK | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 (1608M) | ||
Impedance at 100 MHz 1000Ω | ||
Impedance at 1 GHz 1200Ω | ||
Current Rating 50mA | ||
Type Chip Ferrite Bead | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Maximum DC Resistance 1.5Ω | ||
Application EMI Suppression Filter, GHz Band Digital Interface | ||
Material Ferrite | ||
Series BLM18HK | ||
- COO (Country of Origin):
- JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are designed for general use applications.
