Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.5mm (0603 (1608M)), 220Ω impedance at 100 MHz
- RS Stock No.:
- 110-627
- Mfr. Part No.:
- BLM18EG221TN1D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 110-627
- Mfr. Part No.:
- BLM18EG221TN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 (1608M) | |
| Impedance at 100 MHz | 220Ω | |
| Current Rating | 1A | |
| Type | Chip Ferrite Bead | |
| Dimensions | 1.6 x 0.8 x 0.5mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Maximum DC Resistance | 150mΩ | |
| Height | 0.5mm | |
| Series | BLM18EG | |
| Material | Ferrite | |
| Application | EMI Suppression Filter, GHz Band General Use (Low DC Resistance Type) | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 (1608M) | ||
Impedance at 100 MHz 220Ω | ||
Current Rating 1A | ||
Type Chip Ferrite Bead | ||
Dimensions 1.6 x 0.8 x 0.5mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Maximum DC Resistance 150mΩ | ||
Height 0.5mm | ||
Series BLM18EG | ||
Material Ferrite | ||
Application EMI Suppression Filter, GHz Band General Use (Low DC Resistance Type) | ||
- COO (Country of Origin):
- JP

