Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 470Ω impedance at 100 MHz

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
110-582
Mfr. Part No.:
BLM18RK471SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

470Ω

Current Rating

200mA

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

500mΩ

Height

0.8mm

Series

BLM18RK

Material

Ferrite

Application

Digital Interface, EMI Suppression Filter

COO (Country of Origin):
JP

SMC 0603 Ferrite Filters- BLM18RK Series


These filters are designed to function as resistors within interference frequency ranges.

Dedicated to digital interfaces.

Reduce the possibility of resonance.

Do not generate distortion.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy