Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm

Stock information currently inaccessible
RS Stock No.:
110-166
Mfr. Part No.:
BLM31PG121SN1L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Type

Chip Ferrite Bead

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Height

1.1mm

Material

Ferrite

Series

BLM31PG

Application

EMI Suppression, Power Supplies

SMD 1206 Ferrite Filters- BLM31P series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

This series of ferrite beads are designed for general use applications.