Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 1800Ω impedance at 100 MHz, 2700Ω impedance at
- RS Stock No.:
- 110-122
- Mfr. Part No.:
- BLM15HD182SN1D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 110-122
- Mfr. Part No.:
- BLM15HD182SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0402 (1005M) | |
| Impedance at 100 MHz | 1800Ω | |
| Impedance at 1 GHz | 2700Ω | |
| Current Rating | 200mA | |
| Type | Chip Ferrite Bead | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Maximum DC Resistance | 2.2Ω | |
| Height | 0.5mm | |
| Priced to Clear | Yes | |
| Material | Ferrite | |
| Series | BLM15HD | |
| Application | EMI Suppression Filter, GHz Band High-speed Signal Lines | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0402 (1005M) | ||
Impedance at 100 MHz 1800Ω | ||
Impedance at 1 GHz 2700Ω | ||
Current Rating 200mA | ||
Type Chip Ferrite Bead | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Maximum DC Resistance 2.2Ω | ||
Height 0.5mm | ||
Priced to Clear Yes | ||
Material Ferrite | ||
Series BLM15HD | ||
Application EMI Suppression Filter, GHz Band High-speed Signal Lines | ||
- COO (Country of Origin):
- JP

SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series
BLM ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are Ideal for high current circuits. BLM15EG models also provide low DC resistance.
This series of ferrite beads are suitable for general use applications.
