SNR TOOLFEELERGAUGES100 Feeler Gauge, 17 Blades
- RS Stock No.:
- 701-091
- Mfr. Part No.:
- TOOLFEELERGAUGES100
- Brand:
- SNR
Subtotal (1 unit)*
£21.99
(exc. VAT)
£26.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 30 November 2026
- Plus 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.99 |
*price indicative
- RS Stock No.:
- 701-091
- Mfr. Part No.:
- TOOLFEELERGAUGES100
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Unit of Measure | Metric | |
| Number of Blades | 17 | |
| Product Type | Feeler Gauge | |
| Blade Length | 100mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Unit of Measure Metric | ||
Number of Blades 17 | ||
Product Type Feeler Gauge | ||
Blade Length 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR feeler gauges are expertly calibrated tools designed for precise measurement in various applications. With a length of 100 mm, this set includes 17 feeler gauges along with 5 substitutes, ensuring versatility and reliability. Ideal for both professional tradespeople and DIY enthusiasts, these gauges facilitate accurate gap and clearance measurements, enabling efficient task completion. The lightweight 0.065 kg mass enhances portability, making it easier to handle during projects. When you need precision and quality in your measurements, these feeler gauges stand as a dependable choice for achieving the right fit and finish.
Length of 100 mm makes it suitable for a range of tasks
Lightweight design (0.065 kg) enhances portability
Perfect for both professional and DIY use
Enables quick and accurate gap and clearance measurements
Designed to provide a dependable solution for precision tasks
Related links
- SNR TOOLFEELERGAUGES150 Feeler Gauge, 17 Blades
- SNR TOOLFEELERGAUGES300 Feeler Gauge, 17 Blades
- Facom 804.L Feeler Gauge, 19 Blades
- MikronTec 1705 Feeler Gauge, 20 Blades
- Teng Tools FG20100 Steel Feeler Gauge, 20 Blades
- RS PRO Brass Feeler Gauge, 20 Blades
- SKF 729865 B Feeler Gauge, 29 Blades
- Facom 804.P Feeler Gauge, 19 Blades
