Schaffner FN 766X, Feedthrough Capacitor
- RS Stock No.:
- 882-1509
- Mfr. Part No.:
- FN7660-63-M6
- Brand:
- Schaffner
Stock information currently inaccessible
- RS Stock No.:
- 882-1509
- Mfr. Part No.:
- FN7660-63-M6
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Capacitance | 100nF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Series | FN 766X | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Capacitance 100nF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Series FN 766X | ||
- COO (Country of Origin):
- CN
