TDK CKD, Feedthrough Capacitor50V dc, 0805 (2012M), Surface Mount

Image representative of range

Stock information currently inaccessible
RS Stock No.:
371-7155
Mfr. Part No.:
CKD510JB1H102ST
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1nF

Voltage

50V dc

Tolerance

-20 → +50%

Mounting Type

Surface Mount

Package/Case

0805 (2012M)

Series

CKD

COO (Country of Origin):
JP