Murata NFM18C, Feedthrough Capacitor6.3V dc, 0603 (1608M), Surface Mount
- RS Stock No.:
- 166-9597
- Mfr. Part No.:
- NFM18PC224R0J3D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 166-9597
- Mfr. Part No.:
- NFM18PC224R0J3D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 0.22µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Package/Case | 0603 (1608M) | |
| Series | NFM18C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 0.22µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Package/Case 0603 (1608M) | ||
Series NFM18C | ||
- COO (Country of Origin):
- JP
