TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount

Stock information currently inaccessible
RS Stock No.:
144-7470
Mfr. Part No.:
YFF15SC1H221MT000N
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

220pF

Voltage

50V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series

YFF-SC

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy