TDK YNA, Feedthrough Capacitor4V dc, Surface Mount
- RS Stock No.:
- 144-7434
- Mfr. Part No.:
- YNA15B1J0G105MT000N
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-7434
- Mfr. Part No.:
- YNA15B1J0G105MT000N
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1µF | |
| Voltage | 4V dc | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Series | YNA | |
| Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1µF | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Series YNA | ||
Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
