TDK YFF-P, Feedthrough Capacitor16V dc, Surface Mount
- RS Stock No.:
- 144-7170
- Mfr. Part No.:
- YFF31PC1C105MT000N
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 144-7170
- Mfr. Part No.:
- YFF31PC1C105MT000N
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Series | YFF-P | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series YFF-P | ||
- COO (Country of Origin):
- JP
