Soler&Palau 5 kW Fan Heater, Wall Mount 683243 - EC 5 N
- RS Stock No.:
- 315-570
- Mfr. Part No.:
- 683243 - EC 5 N
- Brand:
- Soler&Palau
Subtotal (1 unit)*
£1,042.58
(exc. VAT)
£1,251.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,042.58 |
*price indicative
- RS Stock No.:
- 315-570
- Mfr. Part No.:
- 683243 - EC 5 N
- Brand:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Fan Heater | |
| Maximum Output Power | 5kW | |
| Mount Type | Wall Mount | |
| Voltage | 400V ac | |
| Depth | 450mm | |
| Width | 450mm | |
| Height | 450mm | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Fan Heater | ||
Maximum Output Power 5kW | ||
Mount Type Wall Mount | ||
Voltage 400V ac | ||
Depth 450mm | ||
Width 450mm | ||
Height 450mm | ||
- COO (Country of Origin):
- ES
The UNELVENT Electric fan heaters are versatile heating solutions designed for tertiary and industrial spaces, workshops and workstations. Built with robust construction and multiple functionalities, they ensure efficient and safe heating. Their Compact design and adjustable features make them practical for various environments
Heating function with adjustable power levels
Durable painted sheet steel frame
Armored resistors for enhanced durability
Two heating power options
Thermal protection for safety
Optional remote control and thermostat
Related links
- Soler&Palau 5 kW Fan Heater, Wall 684371 - EP 5 N
- Soler&Palau 15 kW Fan Heater, Wall Mount 683246 - EC 15 N
- Soler&Palau 3 kW Fan Heater, Wall Mount 683242 - EC 3 N
- Soler&Palau 12 kW Fan Heater, Wall Mount 683245 - EC 12 N
- Soler&Palau 9 kW Fan Heater, Wall Mount 683244 - EC 9 N
- Soler&Palau 3 kW Fan Heater, Wall 684370 - EP 3 N
- Soler&Palau 12 kW Fan Heater, Wall 685612 - EP 12 N
- Soler&Palau 15 kW Fan Heater, Wall 684431 - EP 15 N
