Fandis FM Series Fan Filter for 92mm Fans, Stainless Steel Filter, Aluminium Frame, 92 x 92mm
- RS Stock No.:
- 285-8112
- Distrelec Article No.:
- 154-21-462
- Mfr. Part No.:
- FM/92
- Brand:
- Fandis
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£6.425
(exc. VAT)
£7.71
(inc. VAT)
- RS Stock No.:
- 285-8112
- Distrelec Article No.:
- 154-21-462
- Mfr. Part No.:
- FM/92
- Brand:
- Fandis
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fandis | |
| Filter Type | Metal Filter | |
| Fan Size | 92mm | |
| Dimensions | 92 x 92mm | |
| Thickness | 3.5mm | |
| Frame Material | Aluminium | |
| Filter Material | Stainless Steel | |
| Series | FM | |
| Select all | ||
|---|---|---|
Brand Fandis | ||
Filter Type Metal Filter | ||
Fan Size 92mm | ||
Dimensions 92 x 92mm | ||
Thickness 3.5mm | ||
Frame Material Aluminium | ||
Filter Material Stainless Steel | ||
Series FM | ||
- COO (Country of Origin):
- CH
The metal filter is designed with high-quality stainless steel corrugated mesh and aluminum frame, ensuring durability and efficient dust protection. This metal filter meets EN ISO standards, making it a reliable choice for industrial applications.
Constructed with 30x30 stainless steel corrugated mesh for enhanced durability
Aluminum frame provides sturdy support and long-lasting performance
Complies with EN ISO 12100 and EN ISO 13857 standards for moving parts and dust protection
Natural color design adds a sleek look to the equipment
Available in various sizes to meet different ventilation requirements
Aluminum frame provides sturdy support and long-lasting performance
Complies with EN ISO 12100 and EN ISO 13857 standards for moving parts and dust protection
Natural color design adds a sleek look to the equipment
Available in various sizes to meet different ventilation requirements
Related links
- Fandis FM/60 Series Fan Filter for 60mm Fans Aluminium Frame, 60x60x4.3mm
- Fandis FM/80 Series Fan Filter for 80mm Fans Aluminium Frame, 83.8x83.8x4.45mm
- Finder 7F Series Series Fan Filter Plastic Frame, 92 x 92mm
- Fandis FM/92 Series Fan Filter for 223 X 223mm Fans, 250 x 250mm
- RS PRO Fan Filter for 92mm Fans Stainless Steel Filter, 92 x 92mm
- Sepa FM120 Series Filter Fan for 120mm Fans Aluminium Frame, 119 x 119mm
- RS PRO Fan Filter for 60mm Fans Aluminium Frame, 60 x 60mm
- Sepa FM60 Series Filter Fan for 60mm Fans Aluminium Frame, 60 x 60mm
