Sepa FM120 Series Filter Fan for 120mm Fans, Stainless Steel Filter, Aluminium Frame, 119 x 119mm
- RS Stock No.:
- 284-4465
- Distrelec Article No.:
- 300-66-881
- Mfr. Part No.:
- FM120
- Brand:
- Sepa
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£6.518
(exc. VAT)
£7.822
(inc. VAT)
- RS Stock No.:
- 284-4465
- Distrelec Article No.:
- 300-66-881
- Mfr. Part No.:
- FM120
- Brand:
- Sepa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sepa | |
| Fan Size | 120mm | |
| Dimensions | 119 x 119mm | |
| Thickness | 3.5mm | |
| Frame Material | Aluminium | |
| Filter Material | Stainless Steel | |
| Series | FM120 | |
| Select all | ||
|---|---|---|
Brand Sepa | ||
Fan Size 120mm | ||
Dimensions 119 x 119mm | ||
Thickness 3.5mm | ||
Frame Material Aluminium | ||
Filter Material Stainless Steel | ||
Series FM120 | ||
- COO (Country of Origin):
- IT
The P40 metal filter, suitable for standard axial fans sizes 40x40 to 172x150mm and diameter of 150mm, provides protection against moving parts and EMC shielding. With a very low pressure loss due to the fine-meshed grid made from thin wires, it is a reliable choice for various applications.
Very low pressure loss due to the fine-meshed grid made from thin wires
Material made up of Aluminum grid, stainless steel
Material made up of Aluminum grid, stainless steel
Related links
- Sepa FM60 Series Filter Fan for 60mm Fans Aluminium Frame, 60 x 60mm
- Fandis FM/60 Series Fan Filter for 60mm Fans Aluminium Frame, 60x60x4.3mm
- RS PRO Fan Filter for 60mm Fans Aluminium Frame, 60 x 60mm
- Fandis FM/80 Series Fan Filter for 80mm Fans Aluminium Frame, 83.8x83.8x4.45mm
- RS PRO Fan Filter for 120mm Fans Aluminium Frame, 120 x 120mm
- RS PRO Fan Filter for 80mm Fans Aluminium Frame, 80 x 80mm
- Fandis FM Series Fan Filter for 92mm Fans Aluminium Frame, 92 x 92mm
- RND RND 460 Series Fan Filter Aluminium Frame, 118.7 x 118.7mm
