Fandis FM/92 Series Fan Filter for 223 X 223mm Fans, 250 x 250mm
- RS Stock No.:
- 285-8122
- Distrelec Article No.:
- 154-21-393
- Mfr. Part No.:
- FPF15KR230BE-110
- Brand:
- Fandis
Discontinued
- RS Stock No.:
- 285-8122
- Distrelec Article No.:
- 154-21-393
- Mfr. Part No.:
- FPF15KR230BE-110
- Brand:
- Fandis
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fandis | |
| Fan Size | 223 X 223mm | |
| Dimensions | 250 x 250mm | |
| Thickness | 2.2mm | |
| Series | FM/92 | |
| Select all | ||
|---|---|---|
Brand Fandis | ||
Fan Size 223 X 223mm | ||
Dimensions 250 x 250mm | ||
Thickness 2.2mm | ||
Series FM/92 | ||
- COO (Country of Origin):
- IT
The fan filter is a high-quality product designed for efficient air filtration and ventilation. It boasts impressive specifications and approvals, making it a reliable choice for various applications.
Fan filter dimensions 250x250x121 mm
Material ABS/PC UL94V-0 for durability
Rated voltage 230V with a rated power of 29W
Max air flow of 270 m/h for effective ventilation
Filtering class EU3 for efficient filtration
Flammability rating of F1 for safety
Dust storage capacity of 600 g/m for long-lasting use
Material ABS/PC UL94V-0 for durability
Rated voltage 230V with a rated power of 29W
Max air flow of 270 m/h for effective ventilation
Filtering class EU3 for efficient filtration
Flammability rating of F1 for safety
Dust storage capacity of 600 g/m for long-lasting use
Related links
- Fandis FPF15KRG Series Fan Filter for 223 X 223mm Fans, 250 x 250 x 31mm
- Fandis FM Series Fan Filter for 92mm Fans Aluminium Frame, 92 x 92mm
- STEGO Hose-Proof Hood for 250 x 250mm Fans, 415 x 369 x 78mm
- Pfannenberg 11740001055 Series Fan Filter for 223 x 223mm Fans 252 x 252 x 44mm
- Schneider Electric ClimaSys Series Fan Filter for 223 x 223mm Fans, 268 x 248mm
- Pfannenberg Fan Filter for 223 x 223mm Fans 252 x 252mm
- Schneider Electric ClimaSys Series Fan Filter for 223 x 223mm Fans, 8 x 212 x 212mm
- Pfannenberg PFA Series Fan Filter for 223 x 223mm Fans 252 x 252 x 44mm