Pfannenberg Ecool Filterfans Series, TPE Frame Fan Filter, 145 mm 145mm 31 mm

Subtotal (1 unit)*

£1,079.71

(exc. VAT)

£1,295.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,079.71

*price indicative

RS Stock No.:
856-771
Mfr. Part No.:
11720003411
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Fan Filter

Filter Type

Exhaust Filter

Thickness

31mm

Automatic/Manual

Manual

Frame Material

TPE

Width

145mm

Standards/Approvals

UL

Length

145mm

Series

Ecool Filterfans

COO (Country of Origin):
DE
The Pfannenberg exhaust filter provides efficient ventilation solutions, designed for installation size 2. It effectively supports airflow rates up to 70 m³/h, ensuring optimal thermal management in various environments.

Constructed with UV-resistant materials for durability

Offers IP 54 and IP 55 protection ratings for reliable operation

Compatible with installations from the 3rd Generation to ensure versatility

Available in both single and 42-piece packaging for flexible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy