Omron Fan Cable, 2 m for use with R87F Series
- RS Stock No.:
- 565-943
- Mfr. Part No.:
- R87F-PCJT-20
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-943
- Mfr. Part No.:
- R87F-PCJT-20
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Fan Cable | |
| For Use With | R87F Series | |
| Cable Length | 2m | |
| Standards/Approvals | UL, CSA, CE, PSE | |
| Series | R87F | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Fan Cable | ||
For Use With R87F Series | ||
Cable Length 2m | ||
Standards/Approvals UL, CSA, CE, PSE | ||
Series R87F | ||
- COO (Country of Origin):
- JP
The Omron Plug Cords is an accessory for AC axial fans which equipped with finger guards for enhanced safety and compliance, several options are available to suit various industrial applications.
CE marking compliant
Certified compliant with various standards including UL and CSA
Related links
- Omron Fan Cable, 2 m for use with R87F Series
- Omron Fan Lead, 1 m for use with R87F Series
- ebm-papst Fan Cable, 5 m
- Omron R87F Series Aluminium Frame Fan Filter for 80 mm Fans 10 mm
- Omron R87F Series Aluminium Frame Fan Filter for 92 mm Fans 10.5 mm
- Omron R87F Series Aluminium Frame Fan Filter for 120 mm Fans, 123.7 mm 123.7mm 10.5 mm
- Omron R87F Series AC Axial Fan 0.7 m³/min 97 mA Max 80 mm 25 mm
- StarTech.com Power Cable Assembly, 152.4 mm for use with Fan
