Omron Fan Lead, 1 m for use with R87F Series
- RS Stock No.:
- 565-938
- Mfr. Part No.:
- R87F-PC
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-938
- Mfr. Part No.:
- R87F-PC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Fan Lead | |
| For Use With | R87F Series | |
| Cable Length | 1m | |
| Standards/Approvals | UL, PSE, CSA, CE | |
| Series | R87F | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Fan Lead | ||
For Use With R87F Series | ||
Cable Length 1m | ||
Standards/Approvals UL, PSE, CSA, CE | ||
Series R87F | ||
- COO (Country of Origin):
- JP
The Omron Plug Cords is an accessory for AC axial fans which equipped with finger guards for enhanced safety and compliance, several options are available to suit various industrial applications.
CE marking compliant
Certified compliant with various standards including UL and CSA
Related links
- Omron Fan Lead, 1 m for use with R87F Series
- Omron Fan Cable, 2 m for use with R87F Series
- Sanyo Denki Fan Lead, 1 m for use with 9AD1201H12 Fan
- ebm-papst Fan Lead, 1 m for use with All Types of Fan with Flat Plug 2.8/3 x 0.5
- ebm-papst Fan Lead Ebm-papst D2E146-HS Centrifugal Fan, Ebm-papst
- Feller Fan Lead, 1.5 m for use with Fan
- ebm-papst Fan Lead, 2 m for use with Insulated Thermistor
- ebm-papst Fan Lead, 1.8 m for use with ebm-papst TMS EC/DC Speed Controlled Fans
