Icotek Black 1 Gang Plastic Faceplate

Subtotal (1 unit)*

£7.86

(exc. VAT)

£9.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 187 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.86

*price indicative

RS Stock No.:
284-4333
Distrelec Article No.:
155-19-473
Mfr. Part No.:
BPK 24
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Faceplate

Number of Gangs

1

Colour

Black

Material

Plastic

Mount Type

Screw

Standards/Approvals

No

COO (Country of Origin):
DE
The blind plate is a durable and versatile solution for closing cutouts in standard industrial connectors. With a zinc-plated steel construction and integrated circular sealing, this blind plate offers fast and secure mounting for 24-pole connectors. Its flame class rating of UL94-V2 ensures safety and reliability in various industrial applications.

Zinc-plated steel construction for durability

Integrated circular sealing for secure mounting

UL94-V2 flame class rating for safety

Fast and easy installation

Ideal for closing cutouts in 24-pole industrial connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy