Schneider Electric Blanking Plate, Repacked
- RS Stock No.:
- 866-195
- Mfr. Part No.:
- R9H13387W
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.11
(exc. VAT)
£10.93
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £9.11 |
| 5 + | £8.92 |
*price indicative
- RS Stock No.:
- 866-195
- Mfr. Part No.:
- R9H13387W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Blanking Plate | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Blanking Plate | ||
Colour White | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- IT
The Schneider Electric Blanking plate is an essential insulation accessory designed to enhance the efficiency of Opale and Resi9 enclosures. Its primary function is to securely seal unused spaces, ensuring safety and performance.
Includes a set of 10 for scalable usage in various applications
Weighs 200 g, facilitating easy handling and installation
Compliant with EU RoHS Directive by exemption for environmental reliability
Offers a lower carbon footprint of 0.6 kg CO2 equivalent
1
33
39
72
