Siemens 1 Gang TPE Mounting Frame
- RS Stock No.:
- 611-052
- Mfr. Part No.:
- 5TG1150
- Brand:
- Siemens
Subtotal (1 unit)*
£21.44
(exc. VAT)
£25.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.44 |
*price indicative
- RS Stock No.:
- 611-052
- Mfr. Part No.:
- 5TG1150
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Number of Gangs | 1 | |
| Material | TPE | |
| Width | 51mm | |
| Range | DELTA vita | |
| Standards/Approvals | CE, EAC, RoHS | |
| Height | 51mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Number of Gangs 1 | ||
Material TPE | ||
Width 51mm | ||
Range DELTA vita | ||
Standards/Approvals CE, EAC, RoHS | ||
Height 51mm | ||
- COO (Country of Origin):
- DE
The Siemens vita carbon metallic intermediate frame is a sophisticated solution designed for seamless integration with devices featuring a central plate of 51 x 51 mm. This unit excels in delivering a sleek, flush design, ensuring a polished appearance in any modern environment. Crafted from high-quality thermoplastic, it not only meets the stringent demands of durability but also boasts an eye-catching shiny finish. Further enhancing its appeal, this frame is IP20 rated, offering reliable protection, making it ideal for various installation scenarios, including flush mounting applications. With its well-thought-out dimensions and versatile mounting options, this product is engineered for effortless installation, whether in horizontal or vertical orientation, catering to diverse project requirements.
Constructed from halogen-free materials for added safety
Features a shiny finish enhancing aesthetic appeal
Designed for flush mounting providing a sleek interface with surrounding surfaces
Suitable for both horizontal and vertical installation for versatile applications
Made from durable thermoplastic ensuring longevity and robustness
Related links
- Siemens 1 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
- Siemens White 4 Gang Thermoplastic Mounting Frame
- Siemens Silver 1 Gang Thermoplastic Mounting Frame
- Siemens Electric White 1 Gang Thermoplastic Mounting Frame
- Siemens Silver 5 Gang Thermoplastic Mounting Frame
- Siemens Off-White 4 Gang Thermoplastic Mounting Frame
- Siemens 5 Gang Thermoplastic Mounting Frame
