Siemens 1 Gang Thermoplastic Cover Plate
- RS Stock No.:
- 610-905
- Mfr. Part No.:
- 5TG1394-1
- Brand:
- Siemens
Subtotal (1 unit)*
£35.48
(exc. VAT)
£42.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.48 |
*price indicative
- RS Stock No.:
- 610-905
- Mfr. Part No.:
- 5TG1394-1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Cover Plate | |
| Material | Thermoplastic | |
| Width | 68mm | |
| Standards/Approvals | RoHS, CE, EAC | |
| Height | 68mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Cover Plate | ||
Material Thermoplastic | ||
Width 68mm | ||
Standards/Approvals RoHS, CE, EAC | ||
Height 68mm | ||
- COO (Country of Origin):
- ES
The Siemens cover plate exemplifies impeccable design and functionality, perfectly tailored for UAE connection sockets. Crafted in a sophisticated platinum metallic finish, it is not only aesthetically pleasing but also practical, with a flush mounting mechanism that ensures seamless integration into any environment. Its intelligent construction allows for compatibility with various systems, including Rutenbecks Cat. 3+5+6 BTR-DAT and Telegartner's AMJ45 and UMJ45 outlets. This product caters specifically to modern communication needs, providing an elegant solution to enhance any installation while adhering to strict protection class IP20 standards. This cover plate is also an environmentally conscious choice, being halogen-free and crafted from durable plastic, promising longevity and reliability.
Designed for flush mounting to enhance visual appeal
Constructed from high-quality plastic for increased durability
Features a stylish platinum metallic RAL colour that complements various decors
Halogen-free construction promotes environmental safety
Compatible with a wide range of communication systems ensuring versatility
Resistant to dust aiding in long-term performance
Subtle printed markings enhance usability without detracting from aesthetics
Related links
- Siemens Gold 1 Gang Thermoplastic Cover Plate
- Siemens 1 Gang Thermoplastic Cover Plate
- Siemens White 1 Gang Thermoplastic Cover Plate
- Siemens Silver 1 Gang Thermoplastic Cover Plate
- Siemens Electric White 1 Gang Thermoplastic Cover Plate
- Siemens Black 1 Gang Thermoplastic Cover Plate
- Siemens Metallic Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Schneider Electric White 1 Gang Thermoplastic Cover Plate
