Siemens Silver 1 Gang TPE Mounting Plate
- RS Stock No.:
- 610-794
- Mfr. Part No.:
- 5TG1914
- Brand:
- Siemens
Subtotal (1 unit)*
£12.49
(exc. VAT)
£14.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.49 |
*price indicative
- RS Stock No.:
- 610-794
- Mfr. Part No.:
- 5TG1914
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Mounting Plate | |
| Colour | Silver | |
| Material | TPE | |
| Standards/Approvals | CE, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Mounting Plate | ||
Colour Silver | ||
Material TPE | ||
Standards/Approvals CE, EAC, RoHS | ||
- COO (Country of Origin):
- ES
The Siemens FOC mounting plate is expertly designed to provide innovative support for cover plates with inclined outlets. Perfect for diverse communication setups, this mounting plate boasts a sleek black finish that's both aesthetic and functional. Crafted from durable thermoplastic material, it ensures long-lasting performance while maintaining a safe environment with its IP20 protection class. The thoughtful engineering behind the product features screw mounting for easy installation and a lightweight yet robust structure, making it an ideal solution for various applications. With halogen-free material, it underscores a commitment to safety and environmental responsibility, making this product suitable for modern requirements.
Designed for easy installation with screw mounting for convenience
Superior thermoplastic construction ensures durability in diverse environments
Halogen-free materials enhance safety standards
Sleek black colour complements a range of applications
IP20 protection class safeguards against dust and foreign objects
Shiny appearance adds a touch of elegance to your installations
Related links
- Siemens Silver 1 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 1 Gang Thermoplastic Mounting Frame
- Siemens Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 1 Gang Thermoplastic Cover Plate
- Siemens Silver 1 Gang Thermoplastic Outlet Plate
- Siemens Black 2 Gang Thermoplastic Mounting Plate
- Siemens Silver 2 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White 2 Gang Thermoplastic Faceplate & Mounting Plate
