Siemens White 4 Gang TPE Mounting Frame
- RS Stock No.:
- 610-793
- Mfr. Part No.:
- 5TG1814
- Brand:
- Siemens
Subtotal (1 unit)*
£53.96
(exc. VAT)
£64.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.96 |
*price indicative
- RS Stock No.:
- 610-793
- Mfr. Part No.:
- 5TG1814
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 4 | |
| Product Type | Mounting Frame | |
| Colour | White | |
| Material | TPE | |
| Width | 8mm | |
| Standards/Approvals | CE, EAC, RoHS | |
| Height | 293mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 4 | ||
Product Type Mounting Frame | ||
Colour White | ||
Material TPE | ||
Width 8mm | ||
Standards/Approvals CE, EAC, RoHS | ||
Height 293mm | ||
- COO (Country of Origin):
- DE
The Siemens frame is designed to enhance the aesthetic appeal of your installations while providing robust functionality. Featuring a sleek titanium white surface, this four-fold design integrates seamlessly with any decor. Crafted from durable thermoplastic, it offers a flush mount style that contributes to a modern look while ensuring it meets the necessary protection standards. Ideal for different mounting positions, this frame sets a new standard for versatility in various applications. With its halogen-free construction, it not only prioritises performance but also aligns with environmentally conscious practices. Suitable for built-in and flush mounting, this frame exemplifies the union of design and practicality, making it a reliable choice for professional installations. Designed by siemens, it embodies quality and innovation.
The frame features a shiny appearance that adds a touch of elegance
It is suitable for both horizontal and vertical mounting positions
This product is built with a halogen-free formulation promoting safety
A transparent option is not available ensuring a consistent visual profile
Designed for easy terminal mounting it simplifies the installation process
Its sleek dimensions ensure it fits perfectly in any standard setup
The frame's environmental credentials support responsible usage standards
Plastic construction guarantees long-lasting durability in various settings
Related links
- Siemens White 4 Gang Thermoplastic Mounting Frame
- Siemens Off-White 4 Gang Thermoplastic Mounting Frame
- Schneider Electric White 4 Gang Cover Plate Thermoplastic Mounting Frame
- Siemens Gold 4 Gang Thermoplastic Mounting Frame
- Siemens White 4 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens Electric White 5 Gang Thermoplastic Mounting Frame
- Siemens Electric White 2 Gang Thermoplastic Mounting Frame
- Schneider Electric White 3 Gang Thermoplastic Mounting Frame
