Siemens 1 Gang Thermoplastic Mounting Frame

Subtotal (1 unit)*

£14.04

(exc. VAT)

£16.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.04

*price indicative

RS Stock No.:
610-777
Mfr. Part No.:
5TG1328-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Mounting Frame

Material

Thermoplastic

Width

68mm

Height

68mm

Standards/Approvals

RoHS, EAC

COO (Country of Origin):
DE
The Siemens intermediate frame is designed to enhance the functionality and aesthetic appeal of your installations. Crafted from high-quality thermoplastic, the frame boasts a striking platinum metallic finish, ensuring both durability and elegance. The 68 x 68 mm dimensions make it ideal for use with standard cover plates, allowing for seamless integration into any space. With a flush design, this product not only meets practical needs but also complements modern interiors. The frame's robust construction guarantees longevity, while its shiny surface processing adds a touch of sophistication. Suitable for flush mounting, it stands out as a reliable choice for diverse applications, providing a harmonious blend of form and functionality.

Constructed from thermoplastic for enhanced durability

Features a flush design to seamlessly integrate into walls

Shiny surface processing adds a modern look to your décor

Platinum metallic colour offers a sleek and contemporary finish

Compatible with built-in installations ensuring flexibility

Protection class IP20 provides adequate safety for indoor use

No hazardous materials used being halogen-free for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy